Filter Your Search
1 - 2 of 2 results
|
ADP3208JCPZ-RL
onsemi
|
$1.5511 | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V; ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N48 | e3 | Not Qualified | 3 | 100 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ONSEMI | QFN | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
ADP3208JCPZ-RL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | YES | PHASE-SHIFT | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V; ALSO OPERATES IN CURRENT MODE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N48 | 100 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |