Filter Your Search
1 - 1 of 1 results
|
ADP3339AKCZ-3.3-R7
Analog Devices Inc
|
$3.2714 | No | Yes | Not Recommended | 6 V | 3.8 V | 3.3 V | 230 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 8.5 V | 1 | 3.3495 V | 3.2505 V | BIPOLAR | 1.9 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANALOG DEVICES INC | TO-261AA | TO-261AA, SOT-223, 4 PIN | 3 | KC-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |