Filter Your Search
1 - 3 of 3 results
|
ADP4000JCPZ-REEL
onsemi
|
$1.8475 | Yes | Obsolete | 5 V | 3.3 V | 5.75 V | 4.7 V | YES | PUSH-PULL | 9 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 85 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ONSEMI | LFCSP48, 7x7, 0.5P | LFCSP-48 | 48 | 932AD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
ADP4000JCPZ-RL7
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 5.75 V | 4.7 V | YES | PUSH-PULL | 9 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | Not Qualified | 3 | 85 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ONSEMI | LFCSP48, 7x7, 0.5P | LFCSP-48 | 48 | 932AD | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||
|
ADP4000JCPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3.3 V | 5.75 V | 4.7 V | YES | PUSH-PULL | 9 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |