Filter Your Search
1 - 1 of 1 results
|
ADP7104ACPZ-3.3-R7
Analog Devices Inc
|
$3.2200 | No | Yes | Active | 20 V | 3.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 22 V | 0.0078 % | 1 | 3.333 V | 3.234 V | CMOS | 2 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-8 | 8 | CP-8-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |