Filter Your Search
1 - 10 of 10 results
|
ADP7112ACBZ-1.2-R7
Analog Devices Inc
|
$1.3379 | No | Yes | Active | 1.2 V | 200 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 18.8 V | 1 V | 0.02 | 0.0043 % | 0.0096 % | 1 | 5 V | 1.2 V | CMOS | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
ADP7112ACBZ-3.3-R7
Analog Devices Inc
|
$1.3379 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 0.01 % | 0.026 % | 1 | 3.36 V | 3.24 V | CMOS | 1.8 % | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
ADP7112ACBZ-5.0-R7
Analog Devices Inc
|
$1.3483 | No | Yes | Active | 20 V | 6 V | 5 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 0.014 % | 0.04 % | 1 | 5.09 V | 4.91 V | CMOS | 1.8 % | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
ADP7112ACBZ-2.5-R7
Analog Devices Inc
|
$1.3812 | No | Yes | Active | 20 V | 2.7 V | 2.5 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 0.0083 % | 0.02 % | 1 | 2.55 V | 2.46 V | CMOS | 1.8 % | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
ADP7112ACBZ-1.8-R7
Analog Devices Inc
|
$1.3812 | No | Yes | Active | 20 V | 2.7 V | 1.8 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 0.0062 % | 0.014 % | 1 | 1.83 V | 1.77 V | CMOS | 1.8 % | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
ADP7112AACBZ-1.8-R7
Analog Devices Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADP7112AACBZ-2.5-R7
Analog Devices Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADP7112AACBZ-5.0-R7
Analog Devices Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADP7112AACBZ-3.3-R7
Analog Devices Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | , | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADP7112AACBZ-1.2-R7
Analog Devices Inc
|
Check for Price | Yes | Active | 200 mV | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 0.02 | 1 | 1.2 V | CMOS | R-PBGA-B6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |