Filter Your Search
1 - 1 of 1 results
|
ADP7112ACBZ-1.2-R7
Analog Devices Inc
|
$1.4812 | No | Yes | Active | 1.2 V | 200 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 24 V | 18.8 V | 1 V | 0.02 | 0.0043 % | 0.0096 % | 1 | 5 V | 1.2 V | CMOS | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 950 µm | 1.16 mm | 560 µm | ANALOG DEVICES INC | WLCSP-6 | 6 | CB-6-15 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |