Filter Your Search
1 - 1 of 1 results
|
ADP7185ACPZN2.5-R7
Analog Devices Inc
|
$3.9072 | No | Yes | Active | 5.5 V | 3 V | 2.5 V | 190 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 360 mV | 0.022455 % | 1 | 2.55 V | 2.45 V | CMOS | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-27 | compliant | 2017-06-02 | Fixed,Negative,Single Output,Ldo | Analog Devices |