Filter Your Search
1 - 1 of 1 results
|
ADR390AUJZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 V | 2.042 V | 2.054 V | 3 V | 2.5 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | 0.29 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | LEAD FREE, MO-193AB, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |