Filter Your Search
1 - 3 of 3 results
|
ADR425ARMZ
Analog Devices Inc
|
$5.1706 | No | Yes | Active | 5 V | 4.994 V | 5.006 V | 7 V | 15 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | AUTOMOTIVE | 0.12 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR425ARMZ-REEL7
Analog Devices Inc
|
$6.1639 | No | Yes | Active | 5 V | 4.994 V | 5.006 V | 7 V | 15 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | AUTOMOTIVE | 0.12 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR425ARMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.994 V | 5.006 V | 7 V | 15 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | THREE TERMINAL VOLTAGE REFERENCE | 1 | 10 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |