Filter Your Search
1 - 1 of 1 results
|
ADR433BRZ-REEL7
Analog Devices Inc
|
$6.8220 | No | Yes | Active | 3 V | 2.9985 V | 3.0015 V | 30 mA | 6 V | 5 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | AUTOMOTIVE | 0.05 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |