Filter Your Search
1 - 2 of 2 results
|
ADR5041BRTZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 2.4975 V | 2.5025 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TSSOP, TO-236 | 3 | RT-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADR5041BRTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.4975 V | 2.5025 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown |