Filter Your Search
1 - 2 of 2 results
|
ADSP-1010AJN
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 22.86 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-64 | 64 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ADSP-1010AJN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 64 | unknown |