Filter Your Search
1 - 2 of 2 results
|
ADSP-1010BJP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | ||||||
|
ADSP-1010BJP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.39.00.01 |