Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-2100SG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 24.576 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-100 | 100 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
![]() |
ADSP-2100SG/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 15 | 24.576 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS INC | PGA | PGA, | 100 | unknown |