Filter Your Search
1 - 2 of 2 results
|
ADSP-2103BS-40
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 10.24 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 20 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
ADSP-2103BS-40
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 24 | 14 | 10.24 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP, | 80 | unknown | 8542.31.00.01 |