Filter Your Search
1 - 2 of 2 results
|
ADSP-21062KS-160
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFA... more | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PQFP-G240 | COMMERCIAL | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ROCHESTER ELECTRONICS INC | QFP | HFQFP, | 240 | unknown | |||||||||||||||
|
ADSP-21062KS-160
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 2000000 | 48 | 32 | 40 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 40 MIPS; 16/32 BIT PARALLEL HOST INTERFA... more | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 10 | 3 | 2 | 1 | 850 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | unknown | SP-240-2 | 3A991.A.2 | 8542.31.00.01 |