Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-21262SBBCZ150
Analog Devices Inc
|
$25.9105 | No | Yes | Active | 32 | 65536 | 16 | 16 | 50 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B136 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 136 | PLASTIC/EPOXY | LFBGA | BGA136,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | MO-205AE, BGA-136 | 136 | BC-136 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
ADSP-21262SBBCZ150
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 16 | 50 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B136 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 136 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 136 | unknown |