Filter Your Search
1 - 10 of 16 results
|
ADSP-21368KBPZ-2A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown | ||||||||||
|
ADSP-21368KBPZ-3A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 24 | 66.67 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.35 V | 1.25 V | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | NOT SPECIFIED | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown | |||||||||||
|
ADSP-21368BBP-2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown | |||||||||
|
ADSP-21368KBPZ-3A
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 32 | 65536 | 32 | 24 | 66.67 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.35 V | 1.25 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | BGA-256 | 256 | unknown | BP-256-2 | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||
|
ADSP-21368BBP-2A
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 65536 | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | MO-192BAL-2, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-21368KBPZ-ENG
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 32 | 24 | 66.66 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | LEAD FREE, MO-192BAL-2, SBGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ADSP-21368KBP-ENG
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 32 | 24 | 66.66 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | MO-192BAL-2, SBGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ADSP-21368KBP-2A
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 65536 | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | MO-192BAL-2, BGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ADSP-21368KBP-X
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 32 | 65536 | 32 | 24 | 55.55 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | HLBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | MO-192BAL-2, SBGA-256 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
ADSP-21368SKBPZENG
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 32 | 24 | 66.66 MHz | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | LEAD FREEE, MO-192BAL-2, SBGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 |