Filter Your Search
1 - 2 of 2 results
|
ADSP-21369KBPZ-2A
Analog Devices Inc
|
$63.2157 | No | Yes | Active | 32 | 65536 | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | BGA-256 | 256 | BP-256-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||
|
ADSP-21369KBPZ-2A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 70 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown |