Filter Your Search
1 - 1 of 1 results
|
ADSP-21469BBCZ-3
Analog Devices Inc
|
$47.9300 | No | Yes | Active | 32 | 163840 | 8 | 24 | 66.66 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 10 mA | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.8 mm | 19 mm | 19 mm | ANALOG DEVICES INC | BGA | 19 X 19 MM, ROHS COMPLIANT, MO-192AAG1, CSPBGA-324 | 324 | BC-324-1 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices |