Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-21488KSWZ-4B1
Analog Devices Inc
|
$18.7859 | No | Yes | Active | 40 | 3145728 | 16 | 24 | 25 MHz | 2 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | NO | 34 | 3 | 2 | 1 | 500 mA | 1.15 V | 1.05 V | COMMERCIAL | S-PQFP-G176 | e3 | 3 | 110 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ANALOG DEVICES INC | LQFP-176 | 176 | SW-176-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||
![]() |
ADSP-21488KSWZ-4B
Analog Devices Inc
|
$27.6498 | No | Yes | Active | 40 | 3145728 | 16 | 24 | 25 MHz | 2 | YES | 1.1 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | NO | 34 | 3 | 2 | 1 | 500 mA | 1.15 V | 1.05 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 110 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ANALOG DEVICES INC | LQFP-176 | 176 | SW-176-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | QFP |