Filter Your Search
1 - 2 of 2 results
|
ADSP-3128ASG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ANALOG DEVICES INC | PGA | CERAMIC, PGA-144 | 144 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
ADSP-3128ASG/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 144 | unknown |