Filter Your Search
1 - 2 of 2 results
|
ADSP-3221KG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 10 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P144 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 144 | unknown | ||||||
|
ADSP-3221KG
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 10 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ANALOG DEVICES INC | PGA | CERAMIC, PGA-144 | 144 | unknown | EAR99 | 8542.39.00.01 |