Filter Your Search
1 - 2 of 2 results
|
ADSP-BF527KBCZ-6A
Analog Devices Inc
|
$47.7157 | No | Yes | Active | 32 | 600 MHz | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208 | 208 | BC-208-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||
|
ADSP-BF527KBCZ-6AX
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 32 | 600 MHz | 133 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | 17 X 17 MM, MO-205AM, CSPBGA-289 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |