Filter Your Search
1 - 6 of 6 results
|
ADT4-1T
Mini-Circuits
|
Check for Price | No | No | Active | 1 W | 9 MHz | 625 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 4 | MATCHING | 625 MHz | 9 MHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | TIN LEAD | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | not_compliant | EAR99 | ||||||||||||||||||||||||
|
ADT4-1T-2
Mini-Circuits
|
Check for Price | Active | 3 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 4 | 350 MHz | 200 kHz | 100 °C | -55 °C | SURFACE MOUNT | YES | MINI-CIRCUITS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
ADT4-1WT
Mini-Circuits
|
Check for Price | No | No | Active | 250 mW | 2 MHz | 775 MHz | 3 dB | RF TRANSFORMER | MATCHING | 775 MHz | 2 MHz | 30 mA | 1 | 1 | e0 | 85 °C | -20 °C | SURFACE MOUNT | YES | TIN LEAD | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | not_compliant | EAR99 | Mini-Circuits | ||||||||||||||||||||||||
|
ADT4-1WT+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 1:2 | 2 MHz | 775 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 4 | MATCHING | 775 MHz | 2 MHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR | YES | TIN OVER NICKEL | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ROHS COMPLIANT | ||||||||||||||||||||
|
ADT41GRT
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 mV | e0 | 125 °C | 10 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | unknown | PLASTIC, SOT-23, 3 PIN | 3 Cel | 1.29 inch | 960 µm | 2.92 mm | PLASTIC | 0.5 Cel | 3 | 50 µA | PLASTIC/EPOXY | TO-236 | RECTANGULAR | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 V | 2.7 V | BICMOS | POSITIVE ppm/°C | SOLDER | ||||||||||||||||||||||
|
ADT4-1T+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 W | 1:2 | 9 MHz | 625 MHz | 3 dB | RF TRANSFORMER | 0HMS RATIO IS 4 | MATCHING | 625 MHz | 9 MHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN OVER NICKEL | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | ROHS COMPLIANT |