Filter Your Search
1 - 3 of 3 results
|
ADUC812BCPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 11.0592 MHz | 8 | 24 | 11.0592 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | VQCCN, | 56 | compliant | 8542.31.00.01 | |||
|
ADUC812BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 11.0592 MHz | 8 | 24 | 11.0592 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 56 | unknown | ||||
|
ADUC812BCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 11.0592 MHz | 8 | 24 | 11.0592 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | VQCCN, | 56 | compliant | 8542.31.00.01 |