Filter Your Search
1 - 1 of 1 results
|
ADUC842BCPZ8-3
Analog Devices Inc
|
$9.9279 | No | Yes | Active | 8 | 8.38 MHz | 8 | 24 | 32 kHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 8.35 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | CSP-56 | 56 | CP-56-1 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |