Filter Your Search
1 - 2 of 2 results
|
ADUC847BSZ32-5
Analog Devices Inc
|
$21.4003 | No | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32 kHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G52 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ANALOG DEVICES INC | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, MO-112-AC-1, MQFP-52 | 52 | S-52-2 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
ADUC847BSZ32-5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 12.58 MHz | 8 | 24 | 32.768 kHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G52 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 52 | unknown |