Filter Your Search
1 - 2 of 2 results
|
ADUM3223BRZ
Analog Devices Inc
|
$4.3164 | No | Yes | Active | 3.3 V | 4 A | HALF BRIDGE BASED PERIPHERAL DRIVER | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | THERMAL; UNDER VOLTAGE | 2 | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADUM3223BRZ-RL7
Analog Devices Inc
|
$4.3672 | No | Yes | Active | 3.3 V | 4 A | HALF BRIDGE BASED PERIPHERAL DRIVER | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | THERMAL; UNDER VOLTAGE | 2 | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |