Filter Your Search
1 - 3 of 3 results
|
ADXL330KCPZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.8 V | OTHER | S-PBCC-B16 | Not Qualified | e3 | 3 | 70 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | BUTT | 650 µm | BOTTOM | 4 mm | 1.5 mm | 4 mm | ANALOG DEVICES INC | BCC | 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-16 | 16 | CP-16-5A | unknown | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADXL330KCPZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.8 V | OTHER | S-PBCC-B16 | Not Qualified | e3 | 3 | 70 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | BUTT | 650 µm | BOTTOM | 4 mm | 1.5 mm | 4 mm | ANALOG DEVICES INC | BCC | 4 X 4 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
ADXL330KCPZ-RL7
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 3 V | YES | OTHER | S-PQCC-N16 | Not Qualified | e3 | 3 | 70 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | Analog Devices |