Filter Your Search
1 - 10 of 1,194 results
|
AE15B-EW-S12
CUI Inc
|
$27.4896 | Yes | Active | -40 °C | 70 °C | CUI INC | PACKAGE-4 | compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | CE, CIS, EN, IEC, UKCA, UL | 81 % | 1 kV | 100 V | 200 V | R-PDMA-P4 | 70 mm | 1 % | 1 % | 1 | 1 | 4 | 1.25 A | 12.24 V | 11.76 V | 12 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | 24 mm | NO | HYBRID | PIN/PEG | DUAL | NOT SPECIFIED | 15 W | NO | 1 s | 48 mm | ||
|
AE15B-EW-S15
CUI Inc
|
$27.5165 | Yes | Active | -40 °C | 70 °C | CUI INC | PACKAGE-4 | compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | CE, CIS, EN, IEC, UKCA, UL | 83 % | 1 kV | 100 V | 200 V | R-PDMA-P4 | 70 mm | 1 % | 1 % | 1 | 1 | 4 | 1 A | 15.3 V | 14.7 V | 15 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | 24 mm | NO | HYBRID | PIN/PEG | DUAL | NOT SPECIFIED | 15 W | NO | 1 s | 48 mm | ||
|
AE15B-EW-S24
CUI Inc
|
$27.5165 | Yes | Active | -40 °C | 70 °C | CUI INC | PACKAGE-4 | compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | CE, CIS, EN, IEC, UKCA, UL | 83 % | 1 kV | 100 V | 200 V | R-PDMA-P4 | 70 mm | 1 % | 1 % | 1 | 1 | 4 | 625 mA | 24.48 V | 23.52 V | 24 V | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | 24 mm | NO | HYBRID | PIN/PEG | DUAL | NOT SPECIFIED | 15 W | NO | 1 s | 48 mm | ||
|
AE15B-EW-S24-T
CUI Inc
|
$36.5951 | Yes | Active | CUI INC | not_compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
AE15B-EW-S15-T
CUI Inc
|
$36.5951 | Yes | Active | CUI INC | not_compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
AE15B-EW-S12-T
CUI Inc
|
$36.5951 | Yes | Active | CUI INC | not_compliant | CUI Inc. | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
|
AE15B-UW-S15
CUI Inc
|
$50.7625 | Yes | Active | CUI INC | compliant | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
AE15B-UW-S5
CUI Inc
|
$50.7625 | Yes | Active | CUI INC | compliant | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
AE15B-UW-S12
CUI Inc
|
$50.7625 | Yes | Active | CUI INC | compliant | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
AE15B-UW-S24
CUI Inc
|
$50.7625 | Yes | Active | CUI INC | compliant | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED |