Filter Your Search
1 - 10 of 587 results
|
AE450RAC154KSZ
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 3.8 Ω | 10 % | YES | 100 kHz | 475 mA | 3.4 MHz | CERAMIC-FERRITE | 40 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAA122GLN
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 1.2 Ω | 2 % | YES | 7.9 MHz | 360 mA | 230 MHz | CERAMIC | 54 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
AE450RAC152JSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 105 mΩ | 5 % | YES | 100 kHz | 2.85 A | 200 MHz | CERAMIC-FERRITE | 20 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAA273JSP
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 12.5 Ω | 5 % | YES | 2.5 MHz | 150 mA | 30 MHz | CERAMIC | 28 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAC272KSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 200 mΩ | 10 % | YES | 100 kHz | 2.1 A | 165 MHz | CERAMIC-FERRITE | 30 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAA392JSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 5 Ω | 5 % | YES | 7.9 MHz | 175 mA | 130 MHz | CERAMIC | 53 | 1812 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.43 mm | 4.95 mm | 3.81 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1915 | |||
|
AE450RAC683KSH
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 1.8 Ω | 10 % | YES | 100 kHz | 650 mA | 22 MHz | CERAMIC-FERRITE | 45 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAC222JSP
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 120 mΩ | 5 % | YES | 100 kHz | 2.7 A | 175 MHz | CERAMIC-FERRITE | 30 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAC562KSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 400 mΩ | 10 % | YES | 100 kHz | 1.65 A | 110 MHz | CERAMIC-FERRITE | 35 | FILTER CHOKE | 1 | YES | Q MEASURED AT 1 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AE450RAA562JSH
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 5.7 Ω | 5 % | YES | 7.9 MHz | 220 mA | 100 MHz | CERAMIC | 32 | RF INDUCTOR | 1 | NO | Q MEASURED AT 10 MHZ | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |