Filter Your Search
1 - 4 of 4 results
|
AEE04F36-LS
Artesyn Embedded Technologies
|
$35.8343 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.23 V | 3.37 V | 4 A | 1 | NO | NO | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 13.2 W | R-MDMA-P4 | CUL, EN, IEC, UL | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 11.3 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE-4 | unknown | EAR99 | |||||||||
![]() |
AEE04F36-L
Emerson Embedded Power
|
Check for Price | Transferred | 24 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 13.2 W | R-XDMA-P4 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | MODULE | 4 | |||||||||||||||||||||
|
AEE04F36-L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 13.2 W | R-XDMA-P4 | e3 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , MODULE,4LEAD,.8 | unknown | EAR99 | |||||||||||||||||||
![]() |
AEE04F36-L
Artesyn Embedded Technologies
|
Check for Price | Yes | Transferred | 24 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 13.2 W | R-XDMA-P4 | Not Qualified | 71 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | MODULE | 4 |