Filter Your Search
1 - 10 of 46,266 results
|
ALS31G332RD450
Aerovox Corporation
|
Check for Price | Obsolete | 3.3 mF | 450 V | 17.9 A | 20 % | 53 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS31 | 8.91 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGR202U150R5L4PH
Aerovox Corporation
|
Check for Price | Obsolete | 2 mF | 150 V | 7.45 A | 75 % | 52.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||
|
CGS983U030W3L3PG
Aerovox Corporation
|
Check for Price | Obsolete | 98 mF | 30 V | 10.8 A | 75 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 10.29 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||
|
LP681M100C1P3
Aerovox Corporation
|
Check for Price | Obsolete | 680 µF | 100 V | 1.26 A | 20 % | 191 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LP | 1.56 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | , | unknown | EAR99 | |||
|
ALS30J104RC040
Aerovox Corporation
|
Check for Price | Obsolete | 100 mF | 40 V | 24.8 A | 20 % | 8 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS30 | 24 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS31F332RH415
Aerovox Corporation
|
Check for Price | Obsolete | 3.3 mF | 415 V | 25.3 A | 20 % | 45 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS31 | 8.217 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
ALS31J152NF500
Aerovox Corporation
|
Check for Price | Obsolete | 1.5 mF | 500 V | 17 A | 20 % | 91 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.5 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||
|
CGS154U030W5C4PL
Aerovox Corporation
|
Check for Price | Obsolete | 150 mF | 30 V | 14.7 A | 75 % | 14 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGS | 12.73 mA | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||
|
ALS41B154RD025
Aerovox Corporation
|
Check for Price | Obsolete | 150 mF | 25 V | 18.8 A | 20 % | 10 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS41 | 11.25 mA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | ||
|
CGL252T450W5L3PGS
Aerovox Corporation
|
Check for Price | Obsolete | 2.5 mF | 450 V | 10.4 A | 50 % | 40.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGL | 6.36 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |