Filter Your Search
1 - 6 of 6 results
|
AEV02C24
Emerson Embedded Power
|
Check for Price | No | Transferred | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | MODULE,6LEAD,2.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,6LEAD,2.0 | unknown | EAR99 | |||||
|
AEV02C24L
Emerson Embedded Power
|
Check for Price | Yes | Transferred | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | Not Qualified | 90 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||
|
AEV02C24
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | MODULE,6LEAD,2.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,6LEAD,2.0 | unknown | EAR99 | |||||
|
AEV02C24
Vertiv Inc
|
Check for Price | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||
|
AEV02C24L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e3 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||
|
AEV02C24L
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Transferred | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | Not Qualified | 90 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 |