Filter Your Search
1 - 10 of 1,344 results
|
TS32AF31CJT
CTS Corporation
|
Check for Price | Yes | Active | 32.5 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
LP16AF31IDT
CTS Corporation
|
Check for Price | Yes | Active | 16.367 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.50 | ||||
|
LP26AF31IAT
CTS Corporation
|
Check for Price | Yes | Active | 26.69 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
TS26AF31CDT
CTS Corporation
|
Check for Price | Yes | Active | 26.69 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 | ||
|
LP12AF31CFT
CTS Corporation
|
Check for Price | Yes | Active | 12.0004 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
LP25AF31IBT
CTS Corporation
|
Check for Price | Yes | Active | 25.0006 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
LP19AF31CAT
CTS Corporation
|
Check for Price | Yes | Active | 19.467 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.50 | ||||
|
LP21AF31CLT
CTS Corporation
|
Check for Price | Yes | Active | 21.5093 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
TS14AF31IHT
CTS Corporation
|
Check for Price | Yes | Active | 14.74 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 32 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS38AF31IET
CTS Corporation
|
Check for Price | Yes | Active | 38.0005 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.60 |