Filter Your Search
1 - 10 of 1,409 results
|
AF32F1-3.93216MHZ-V
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 3.9322 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 120 Ω | |||||
|
AF32F1-4.9152MHZ-L
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 4.9152 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 80 Ω | |||||
|
AF32E1-30.000MHZ-L-AT
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | AT-CUT | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 30 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 25 Ω | ||||
|
AF32F1-10.000MHZ-L
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 10 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 30 Ω | |||||
|
AF32C1-4.194304MHZ-L
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | e1 | 70 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 4.1943 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 80 Ω | ||||||
|
AF32E1-9.8304MHZ-TR
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | AMMO PACK | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 9.8304 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 35 Ω | ||||
|
AF32E1-1.000MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | YES | e1 | 70 °C | -20 °C | SURFACE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 1 MHz | 2 kΩ | 8541.60.00.20 | ||||
|
AF32C1-3.93216MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | YES | e1 | 70 °C | SURFACE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 3.9322 MHz | 120 Ω | 8541.60.00.30 | |||||
|
AF32C1-9.8304MHZ-L3
ECS International Inc
|
Check for Price | Yes | Obsolete | NO | e1 | 70 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 3 PIN | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 9.8304 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 35 Ω | ||||||
|
AF32E1-4.096MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | NO | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC-49/U, 3 PIN | unknown | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.005 % | 25 ppm | 32 pF | 4.096 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 100 Ω | 8541.60.00.30 |