Filter Your Search
1 - 10 of 20 results
|
AFB02505MA-CF00
Delta Electronics Inc
|
Check for Price | Yes | Active | 5 V | 100 mA | DC FAN | 1.2 CFM | 30000 h | 22 dB | 2.18 mmH2O | 500 mW | 7000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02505LA-CF00
Delta Electronics Inc
|
Check for Price | Yes | Active | 5 V | 60 mA | DC FAN | 0.67 CFM | 30000 h | 20 dB | 1.15 mmH2O | 300 mW | 5000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02512HH
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 120 mA | DC FAN | 2.4 CFM | 30000 h | 34 dB | 7.65 mmH2O | 1.44 W | 13000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | unknown | ||
|
AFB02512HHA-C
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 120 mA | DC FAN | 2.4 CFM | 30000 h | 34 dB | 7.65 mmH2O | 1.44 W | 13000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02512LA-C
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 50 mA | DC FAN | 0.847 CFM | 30000 h | 20 dB | 1.15 mmH2O | 600 mW | 5000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02512HHAYBJ
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 120 mA | DC FAN | 2.4 CFM | 30000 h | 34 dB | 7.65 mmH2O | 1.44 W | 13000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02505HA-CF00
Delta Electronics Inc
|
Check for Price | Yes | Active | 5 V | 180 mA | DC FAN | 1.84 CFM | 30000 h | 26 dB | 4.48 mmH2O | 900 mW | 10000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02512HA-C
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 100 mA | DC FAN | 1.84 CFM | 30000 h | 26 dB | 4.48 mmH2O | 1.2 W | 10000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | compliant | ||
|
AFB02505HA-C
Delta Electronics Inc
|
Check for Price | Yes | Active | 5 V | 180 mA | DC FAN | 1.84 CFM | 30000 h | 26 dB | 4.48 mmH2O | 900 mW | 10000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | unknown | ||
|
AFB02512LAYBF
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 50 mA | DC FAN | 0.847 CFM | 30000 h | 20 dB | 1.15 mmH2O | 600 mW | 5000 rpm | CUL;TUV;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 25 mm | 8 g | 10 mm | 25 mm | DELTA ELECTRONICS INC | unknown |