Filter Your Search
1 - 3 of 3 results
|
AFDI00131210R60M01
Pulse Electronics Corporation
|
$0.7042 | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 1 mΩ | 20 % | NO | 100 kHz | 35 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.5 mm | 3.4 mm | 10 mm | 10 mm | 13 mm | 12 mm | PULSE ELECTRONICS CORP | RADIAL LEADED | compliant | ||||
|
AFDI00131210R60M01
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 1 mΩ | 20 % | NO | 100 kHz | 35 A | METAL CORE | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.5 mm | 3.4 mm | 10 mm | 13 mm | 12 mm | CHILISIN ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
AFDI00131210R60M01
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 600 nH | 1 mΩ | 20 % | NO | 100 kHz | 35 A | Metal | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -50 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.5 mm | 3.4 mm | 10 mm | 10 mm | 13 mm | 12 mm | YAGEO CORP | RADIAL LEADED | compliant |