Filter Your Search
1 - 2 of 2 results
|
AG2420CI
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.8 mm | 18.13 mm | 12.2 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 | ||
|
AG2420CS
Allied Components International
|
Check for Price | Yes | Yes | Contact Manufacturer | 1CT:1CT; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 1 | 70 °C | SURFACE MOUNT | YES | 6.8 mm | 18.13 mm | 12.2 mm | ALLIED COMPONENTS INTERNATIONAL | ROHS COMPLIANT | compliant | EAR99 |