Filter Your Search
1 - 10 of 52 results
|
BK/AGC-1/8-R
Eaton Bussmann
|
$1.6267 | Yes | Transferred | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BK-AGC-1-8-R
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 125 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 35 A | CSA; UL | 125 °C | -55 °C | 6.3x32mm | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
BK8/AGC-1/8B
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
BK1/AGC-1/8V
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | Tin (Sn) | PIN WIRE | 32.82 mm | 6.35 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BK1/AGC-1/8
Cooper Industries
|
Check for Price | Transferred | 125 mA | FAST | ELECTRIC FUSE | 10 kA | CSA, UL | 31.75 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AGC18DRTH-S328
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 150 °C | -65 °C | 330 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 2.675 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 36 | 94V-0 | 0.278 N | ||||||||||||||||||||
|
AGC18DRTI-S328
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 150 °C | -65 °C | 330 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 2.675 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED TYPE | 500 Cycles | NO | 4.448 N | 5 GΩ | BROWN | POLYPHENYLENE SULFIDE | 0.1 inch | NO | #4-40 | THREADED INSERT | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 36 | 94V-0 | 0.278 N | ||||||||||||||||||||
|
BK/AGC-1/8-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BK8/AGC-1/8-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BK1/AGC-1/8B
Eaton Corporation
|
Check for Price | No | Obsolete | 250 V | 125 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 |