Filter Your Search
1 - 3 of 3 results
|
AGL030V2-CSG81I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 66 | 66 | 768 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PBGA-B81 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 800 µm | ACTEL CORP | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 | compliant | |||||
|
AGL030V2-CSG81I
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.2 V | 66 | 66 | 768 | 30000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 1.575 V | 1.14 V | S-PBGA-B81 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 800 µm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-81 | compliant | 8542.39.00.01 | ||||
|
AGL030V2-CSG81I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PBGA-B81 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 81 | PLASTIC/EPOXY | VFBGA | BGA81,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 800 µm | MICROSEMI CORP | VFBGA, | compliant | 8542.39.00.01 |