Filter Your Search
1 - 3 of 3 results
|
AGL030V5-VQ100I
Microsemi Corporation
|
$6.8510 | No | Transferred | 1.5 V | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | unknown | 8542.39.00.01 | Microsemi Corporation | ||||||
|
AGL030V5-VQ100I
Microchip Technology Inc
|
$8.9587 | No | Active | 1.5 V | 77 | 77 | 768 | 30000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 30000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 20 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | compliant | 8542.39.00.01 | |||||
|
AGL030V5-VQ100I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 77 | 77 | 768 | 30000 | 768 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 768 CLBS, 30000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | compliant |