Filter Your Search
1 - 3 of 3 results
|
AGL060V2-VQ100I
Microchip Technology Inc
|
$19.1371 | No | Active | 1.2 V | 71 | 71 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TRAY | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | compliant | 8542.39.00.01 | ||||
|
AGL060V2-VQ100I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | unknown | 8542.39.00.01 | |||||||
|
AGL060V2-VQ100I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 71 | 71 | 1536 | 60000 | 1536 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1536 CLBS, 60000 GATES | 108 MHz | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | compliant |