Filter Your Search
1 - 3 of 3 results
|
AGLN125V5-VQ100I
Microchip Technology Inc
|
$23.2599 | No | Active | 1.5 V | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TRAY | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | compliant | 8542.39.00.01 | |||||||
|
AGLN125V5-VQ100I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 V | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFQFP, | unknown | 8542.39.00.01 | ||||||||
|
AGLN125V5-VQ100I
Actel Corporation
|
Check for Price | No | Transferred | 1.5 V | 71 | 71 | 3072 | 125000 | 3072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3072 CLBS, 125000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, VQFP-100 | compliant |