Filter Your Search
1 - 8 of 8 results
|
AGLN250V2-ZVQG100Y
Microsemi Corporation
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e3 | TIN | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AGLN250V2-ZVQG100
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 68 | 68 | 6144 | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | compliant | 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, GREEN, VQFP-100 | |||||||
|
AGLN250V2-ZVQG100YI
Microsemi Corporation
|
Check for Price | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e3 | TIN | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AGLN250V2-ZVQG100I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |||||||||||
|
AGLN250V2-ZVQG100I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 68 | 68 | 6144 | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 250 MHz | 1.575 V | 1.425 V | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | compliant | 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, GREEN, VQFP-100 | |||||||
|
AGLN250V2-ZVQG100Y
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e3 | TIN | MICROSEMI SOC PRODUCTS GROUP | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||
|
AGLN250V2-ZVQG100
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 250000 | 6144 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6144 CLBS, 250000 GATES | 1.575 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | ||||||||
|
AGLN250V2-ZVQG100YI
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | e3 | TIN | MICROSEMI SOC PRODUCTS GROUP | compliant | 8542.39.00.01 | , |