Filter Your Search
1 - 1 of 1 results
|
AGN20012
Panasonic Electronic Components
|
$2.5622 | Yes | Active | 12 V | 140 mW | 1.028 kΩ | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 9 V | 1.2 V | 18 V | 37.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | WATER PROOF | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |