Filter Your Search
1 - 10 of 241,616 results
|
C06AH1R5D9UCDT
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.5 pF | 250 V | 33.33 % | 0603 | AH | 33.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C06AH0R3C9PDDW
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 0.3 pF | 250 V | 83.33 % | 0603 | AH | 83.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
D25AHR65A5ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.65 pF | 50 V | 7.6923 % | 0302 | AH | 7.6923 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||
|
D30AH0R7Z5LYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 50 V | 80 % | 0303 | AH | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||
|
D10AHR06C5ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 416.6667 % | 0101 | AH | 416.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||
|
D10AHR09F5SEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 1 % | 0101 | AH | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||
|
D15AHR08K1SEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.08 pF | 100 V | 10 % | 0201 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||
|
D35AH0R7C5SED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 50 V | 35.7143 % | 0404 | AH | 35.7143 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||
|
D25AH0R3A1SBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 16.6667 % | 0302 | AH | 16.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||
|
D30AH0R9D5SYD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 50 V | 55.5556 % | 0303 | AH | 55.5556 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |