Filter Your Search
1 - 10 of 36 results
|
AH174-WL-B
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 20 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LSSOP, | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
AH174-WLA-B
Anachip Corporation
|
Check for Price | Yes | Transferred | YES | BIPOLAR | 6 mA | OPEN-COLLECTOR | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | ANACHIP CORP | TO-236 | unknown | 8 mT | -8 mT | INVERTING | |||||||||||||||||||||||||
|
AH174-W-A
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 20 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LSSOP, | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
AH174-WLA-B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 6 mA | OPEN-COLLECTOR | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | DIODES INC | TO-236 | compliant | 8 mT | -8 mT | INVERTING | EAR99 | ||||||||||||||||||||||||
|
AH174-WA-B
Anachip Corporation
|
Check for Price | No | Transferred | YES | BIPOLAR | 6 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | Tin/Lead (Sn/Pb) | ANACHIP CORP | TO-236 | unknown | 8 mT | -8 mT | INVERTING | |||||||||||||||||||||||
|
AH174-PL-A
Diodes Incorporated
|
Check for Price | Yes | Obsolete | NO | BIPOLAR | 6 mA | OPEN-COLLECTOR | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | DIODES INC | SIP3,.03,50 | compliant | 6 mT | -6 mT | INVERTING | EAR99 | ||||||||||||||||||||||||
|
AH174-P-A
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 20 V | 3.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 1.52 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||||||||||||||
|
AH174-WA-A
Anachip Corporation
|
Check for Price | No | Transferred | YES | BIPOLAR | 6 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | Tin/Lead (Sn/Pb) | ANACHIP CORP | TO-236 | unknown | 6 mT | -6 mT | INVERTING | |||||||||||||||||||||||
|
AH174-WA-B
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 20 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LSSOP, | 3 | unknown | 8542.39.00.01 | |||||||||||||
|
AH174-P-A
Diodes Incorporated
|
Check for Price | No | Obsolete | NO | BIPOLAR | 6 mA | OPEN-COLLECTOR | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | Tin/Lead (Sn/Pb) | DIODES INC | SIP3,.03,50 | compliant | 6 mT | -6 mT | INVERTING | EAR99 |