Filter Your Search
1 - 1 of 1 results
|
AH293-PL-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | INPUT VOLTAGE LIMIT-MAX=8 | 1 | 5.75 V | 1.8 V | OTHER | R-PSIP-T5 | Not Qualified | e3 | 100 °C | -20 °C | 260 | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | DIODES INC | SIP | ROHS COMPLIANT, SIP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |